Available Replacements
Alternative Packaging
AQW612EHAX AQW612EHAX Panasonic Electronic Components
AQW612EHAX

Panasonic Electronic Components

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW612EHA

The AQW612EHA is a PhotoMOS solid-state relay featuring 1 Form A (normally open) and 1 Form B (normally closed) contacts for A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQW612EHA is a PhotoMOS solid-state relay featuring 1 Form A (normally open) and 1 Form B (normally closed) contacts for AC/DC dual-use applications.
Search Keywords: AQW612EHA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW612EHA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Output Type:
    AC12933,DC12933
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    0.6 A
  • Output Device:
    MOSFET12932
  • Input Type:
    DC12923
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A12919,1 Form B12919
  • Dimension:
    9.78 x 6.4 x 3.412920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW612EHA RoHS compliant?
Yes, AQW612EHA is RoHS compliant.
What is the lead time for AQW612EHA?
The standard lead time for AQW612EHA is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 6/30/27
Minimum Order Quantity:
50
Order Increment:
50
34 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.55
100
$5.33
250
$5.03
500
$4.81
1,000
$3.58
2,500
$3.36
5,000
$3.27
7,500 +
$3.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!