Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: AQW454A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW454A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form B
  • Dimension:
    9.78 x 6.4 x 3.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.94
25
$5.64
50
$5.56
100
$5.42
250
$5.41
500
$5.40
1,000 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!