- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW414EHAZ
AQW414EHAZ
Panasonic Electronic Components
Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R
Search Keywords: AQW414EHAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW414EHAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form B
-
Dimension:9.86 x 6.4 x 2.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$11.66
500
$6.17
750
$4.34
1,000 +
$4.26
Click for Quote
Log in
to unlock special pricing