- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW414
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:2 Form B
-
Dimension:9.86 x 6.4 x 3.2 mm