Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW284EHAX

Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords: AQW284EHAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW284EHAX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541408000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 2 Form A
Dimension: 9.86 x 6.4 x 2.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW284EHAX RoHS compliant?
Yes, AQW284EHAX is RoHS compliant.
What is the lead time for AQW284EHAX?
The standard lead time for AQW284EHAX is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$4.52
500
$2.78
750
$2.20
1,000 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!