- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW284EH
Panasonic Electronic Components
AQW284EH
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AQW284EH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541408000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Output Type: | AC,DC |
| Maximum Output Voltage: | 400 V |
| Maximum Output Current: | 0.1 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 1.5 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 2 Form A |
| Dimension: | 9.86 x 6.4 x 3.2 mm |