Available Replacements
Alternatif paketleme
AQW280S AQW280S Panasonic Electronic Components
AQW280S

Panasonic Electronic Components

In Stock: 250

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW280SX

Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R
Search Keywords: AQW280SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW280SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 2 Form A
Dimension: 9.37 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW280SX RoHS compliant?
Yes, AQW280SX is RoHS compliant.
What is the lead time for AQW280SX?
The standard lead time for AQW280SX is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.37
1,000
$1.35
3,000
$1.30
5,000
$1.28
8,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!