- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW277AZ
AQW277AZ
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R
Search Keywords: AQW277AZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW277AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Reel Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.65 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.3 x 8.6 x 3.7 mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.