- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW275A
AQW275A
Panasonic Electronic Components
Solid State Relay (with MOSFET Output) 8pin DIP (Form A, Normally-Open)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay (with MOSFET Output) 8pin DIP (Form A, Normally-Open)
Search Keywords: AQW275A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW275A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:1.3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.3 x 8.6 x 3.7 mm
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.