- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW254AZ
Panasonic Electronic Components
AQW254AZ
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD T/R
Search Keywords: AQW254AZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW254AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.16 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.78 x 6.4 x 3.6 mm
Product Guides
+
Frequently Asked Questions
Is AQW254AZ RoHS compliant?
Yes, AQW254AZ is RoHS compliant.
What is the lead time for AQW254AZ?
The standard lead time for AQW254AZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$6.63
50
$6.29
100
$6.18
250
$6.09
500
$6.03
750
$5.97
1,000 +
$5.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT