- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW223R2S
AQW223R2S
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.14A 250V AC/DC-OUT 8-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.14A 250V AC/DC-OUT 8-Pin SOP Tube
Search Keywords: AQW223R2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW223R2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.14 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.37 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$6.30
25
$6.02
50
$5.90
100
$5.77
250
$5.61
500
$5.49
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing