Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.2A 160V AC/DC-OUT 8-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.2A 160V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: AQW217A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW217A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    200 V
  • Maximum Output Current:
    0.16 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.78 x 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in Buy all 11 in-stock or the regular minimum order quantity of 50
On Order:
200   can ship 9/10/26
Stock lot only:
11
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.94
50
$5.40
100
$5.19
250
$4.90
500
$4.69
1,000
$3.88
2,500
$3.64
5,000
$3.56
7,500 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!