- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW216AZ
Panasonic Electronic Components
AQW216AZ
Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords: AQW216AZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW216AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.04 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.78 x 6.4 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQW216AZ RoHS compliant?
Yes, AQW216AZ is RoHS compliant.
What is the lead time for AQW216AZ?
The standard lead time for AQW216AZ is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 12/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$10.79
50
$10.76
100
$10.74
250
$10.71
500
$5.67
750
$3.99
1,000 +
$3.91
Click for Quote
Log in
to unlock special pricing