- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW216A
AQW216A
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: AQW216A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW216A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.04 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.78 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$6.79
100
$6.20
250
$5.86
500
$5.60
1,000
$5.53
2,500
$5.52
5,000
$5.50
7,500 +
$5.49
Click for Quote
Log in
to unlock special pricing