Available Replacements
Альтернативная упаковка
AQW215AX AQW215AX Panasonic Electronic Components
AQW215AX

Panasonic Electronic Components

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW215A

Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: AQW215A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW215A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 100 V
Maximum Output Current: 0.3 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 2 Form A
Dimension: 9.78 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW215A RoHS compliant?
Yes, AQW215A is RoHS compliant.
What is the lead time for AQW215A?
The standard lead time for AQW215A is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
On Order:
1,000   can ship 3/10/27
Minimum Order Quantity:
50
Order Increment:
50
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.85
100
$4.54
250
$4.42
500
$4.28
1,000
$4.27
2,500
$4.26
5,000
$4.25
7,500 +
$4.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!