Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW215

Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: AQW215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    0.3 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.86 x 6.4 x 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW215 RoHS compliant?
Yes, AQW215 is RoHS compliant.
What is the lead time for AQW215?
The standard lead time for AQW215 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,265
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
34 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.19
100
$4.92
250
$4.60
500
$4.45
1,000
$4.29
2,500
$4.28
5,000
$4.27
7,500 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!