Available Replacements
Alternative Packaging
AQW214S
AQW214S

Panasonic Electronic Components

In Stock: 1,479

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW214SX

Solid State Relay 50mA 1.5V DC-IN 0.08A 400V AC/DC-OUT 8-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.08A 400V AC/DC-OUT 8-Pin SOP T/R
Search Keywords: AQW214SX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW214SX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.08 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.37 x 4.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW214SX RoHS compliant?
Yes, AQW214SX is RoHS compliant.
What is the lead time for AQW214SX?
The standard lead time for AQW214SX is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.26
50
$3.12
100
$3.06
250
$3.01
500
$2.97
1,000
$2.94
3,000
$2.83
5,000 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!