- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW214EHAZ
AQW214EHAZ
Panasonic Electronic Components
The AQW214EHAZ is a 2 Form A solid-state PhotoMOS relay in a surface-mount DIP8 package, rated for a 400V load voltage and 100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The AQW214EHAZ is a 2 Form A solid-state PhotoMOS relay in a surface-mount DIP8 package, rated for a 400V load voltage and 100mA load current.
Search Keywords: AQW214EHAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW214EHAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.86 x 6.4 x 2.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$2.67
250
$2.60
500
$2.55
1,000
$2.49
3,000 +
$2.40
Click for Quote
Log in
to unlock special pricing