Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW214EH

Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: AQW214EH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW214EH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.86 x 6.4 x 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW214EH RoHS compliant?
Yes, AQW214EH is RoHS compliant.
What is the lead time for AQW214EH?
The standard lead time for AQW214EH is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.22
100
$2.20
200
$2.15
400
$2.12
500
$2.11
1,000 +
$2.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!