- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW214EAX
AQW214EAX
Panasonic Electronic Components
MOSFET Relay - DPST NO - 100 mA - SMD - 400 V 35 ohm - 1.5 kV
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOSFET Relay - DPST NO - 100 mA - SMD - 400 V 35 ohm - 1.5 kV
Search Keywords: AQW214EAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW214EAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Supplier Standard Pack:
1000 -
Mounting:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$4.47
500
$2.75
750
$2.18
1,000 +
$2.14
Click for Quote
Log in
to unlock special pricing