- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW214
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: AQW214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:2 Form A
-
Dimension:9.86 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
652
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$4.20
100
$4.12
250
$4.00
500
$3.92
1,000
$2.46
2,500 +
$2.39
Click for Quote
Log in
to unlock special pricing