Available Replacements
Embalaje alternativo
AQW212EHA AQW212EHA Panasonic Electronic Components
AQW212EHA

Panasonic Electronic Components

In Stock: 1,041

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW212EHAX

Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords: AQW212EHAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW212EHAX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 60 V
Maximum Output Current: 0.5 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 2 Form A
Dimension: 9.86 x 6.4 x 2.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQW212EHAX?
The recommended replacement for AQW212EHAX is AQW212EHAZ from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQW212EHAX RoHS compliant?
Yes, AQW212EHAX is RoHS compliant.
What is the lead time for AQW212EHAX?
The standard lead time for AQW212EHAX is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 2/12/27
Minimum Order Quantity:
10
34 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.74
100
$2.00
250
$1.96
500
$1.92
1,000
$1.90
3,000
$1.89
5,000
$1.88
8,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!