Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW210HL

Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: AQW210HL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW210HL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5(Typ) V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.86 x 6.4 x 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW210HL RoHS compliant?
Yes, AQW210HL is RoHS compliant.
What is the lead time for AQW210HL?
The standard lead time for AQW210HL is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.29
25
$6.01
50
$5.88
100
$5.76
250
$5.60
500
$5.48
1,000 +
$5.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!