Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW210EHAZ

The AQW210EHAZ is a 2 Form A PhotoMOS solid-state relay in a surface-mount package, rated for 350V and 120mA.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The AQW210EHAZ is a 2 Form A PhotoMOS solid-state relay in a surface-mount package, rated for 350V and 120mA.
Search Keywords: AQW210EHAZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW210EHAZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Output Type: AC12933,DC12933
Maximum Output Voltage: 280 V
Maximum Output Current: 0.14 A
Output Device: MOSFET12932
Input Type: DC12923
Mounting: Surface Mount
Circuit Arrangement: 2 Form A12919
Dimension: 9.86 x 6.4 x 3.412920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQW210EHAZ?
The recommended replacement for AQW210EHAZ is AQW210EHA from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQW210EHAZ RoHS compliant?
Yes, AQW210EHAZ is RoHS compliant.
What is the lead time for AQW210EHAZ?
The standard lead time for AQW210EHAZ is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
250
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.47
500
$2.46
1,000
$2.19
3,000
$2.18
5,000
$2.02
8,000
$2.01
10,000
$2.00
15,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!