- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW210AZ
AQW210AZ
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords: AQW210AZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW210AZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.78 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$6.27
500
$3.86
750
$3.05
1,000 +
$2.99
Click for Quote
Log in
to unlock special pricing