Available Replacements
Alternative Packaging
AQW210A
AQW210A

Panasonic Electronic Components

In Stock: 4

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW210AX

Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords: AQW210AX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW210AX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.78 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW210AX RoHS compliant?
Yes, AQW210AX is RoHS compliant.
What is the lead time for AQW210AX?
The standard lead time for AQW210AX is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.31
50
$6.30
100
$6.28
250
$6.27
500
$3.86
750
$3.05
1,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!