Available Replacements
Alternative Packaging
AQW210AX
AQW210AX

Panasonic Electronic Components

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: AQW210A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW210A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.78 x 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 50
On Order:
1,000   can ship 8/27/26
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.007
50
$6.370
100
$6.110
250
$5.800
500
$5.600
1,000
$5.410
2,500
$5.400
5,000
$5.360
7,500 +
$5.340
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!