Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW210

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: AQW210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Through Hole
Circuit Arrangement: 2 Form A
Dimension: 9.86 x 6.4 x 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW210 RoHS compliant?
Yes, AQW210 is RoHS compliant.
What is the lead time for AQW210?
The standard lead time for AQW210 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.40
100
$5.19
250
$4.90
500
$4.69
1,000
$4.47
2,500
$4.18
5,000 +
$4.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!