- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV454
Solid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form B
-
Dimension:8.8 x 6.4 x 3.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$3.883
50
$3.530
100
$3.450
250
$3.400
500
$3.310
1,000
$3.260
2,500
$3.220
5,000
$3.200
7,500 +
$3.190
Click for Quote
Log in
to unlock special pricing