- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV414SZ
AQV414SZ
Panasonic Electronic Components
The AQV414SZ is a normally closed (1 Form B) PhotoMOS relay in a SOP6-pin package, featuring a 400V load voltage and 100mA loa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AQV414SZ is a normally closed (1 Form B) PhotoMOS relay in a SOP6-pin package, featuring a 400V load voltage and 100mA load current.
Search Keywords: AQV414SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV414SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:6.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/23/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.92
100
$3.91
250
$3.90
500
$2.40
750
$1.90
1,000 +
$1.86
Click for Quote
Log in
to unlock special pricing