- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV414S
AQV414S
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV414S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV414S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:6.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,050
can ship 6/4/26
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
75
$2.06
150
$2.01
300
$1.97
525
$1.95
1,050
$1.94
2,550
$1.93
5,025
$1.92
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing