- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV414
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AQV414 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Output Type: | AC,DC |
| Maximum Output Voltage: | 400 V |
| Maximum Output Current: | 0.12 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 1.5 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form B |
| Dimension: | 8.8 x 6.4 mm |