Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV410EHAX

Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
Search Keywords: AQV410EHAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV410EHAX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.13 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form B
Dimension: 8.8 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV410EHAX RoHS compliant?
Yes, AQV410EHAX is RoHS compliant.
What is the lead time for AQV410EHAX?
The standard lead time for AQV410EHAX is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 can ship
MOQ for out of Stock Qty:
250
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$3.11
500
$1.92
750
$1.52
1,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!