- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV410EH
AQV410EH
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube
Search Keywords: AQV410EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV410EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.13 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form B
-
Dimension:8.8 x 6.4 x 3.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
Buy all 48 in-stock or the regular minimum order quantity of 50
Stock lot only:
48
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.036
50
$2.760
100
$2.710
250
$2.630
500
$2.510
1,000
$1.380
2,500
$1.340
5,000
$1.310
7,500 +
$1.290
Click for Quote
Log in
to unlock special pricing