Available Replacements
Alternatif paketleme
AQV259A AQV259A Panasonic Electronic Components
AQV259A

Panasonic Electronic Components

In Stock: 380

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV259AZ

Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords: AQV259AZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV259AZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC12933,DC12933
Maximum Output Voltage: 800 V
Maximum Output Current: 0.03 A
Output Device: MOSFET12932
Input Type: DC12923
Mounting: Surface Mount
Circuit Arrangement: 1 Form A12919
Dimension: 8.8 x 6.4 x 3.412920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV259AZ RoHS compliant?
Yes, AQV259AZ is RoHS compliant.
What is the lead time for AQV259AZ?
The standard lead time for AQV259AZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.511
5
$5.010
50
$3.380
100
$3.310
250
$3.240
500
$3.210
1,000
$3.180
3,000
$3.170
5,000 +
$3.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!