Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV259

Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV259
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV259
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 1000 V
Maximum Output Current: 0.03 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 8.8 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV259 RoHS compliant?
Yes, AQV259 is RoHS compliant.
What is the lead time for AQV259?
The standard lead time for AQV259 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 5/20/27
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.12
100
$4.91
250
$4.66
500
$4.51
1,000
$4.35
2,500
$4.34
5,000
$4.33
7,500 +
$4.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!