- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV258
Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:1500 V
-
Maximum Output Current:0.02 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,133
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$3.66
100
$3.58
250
$3.53
500
$3.43
1,000
$2.95
2,500
$2.91
5,000
$2.89
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT