Available Replacements
Alternatif paketleme
AQV255G3SX AQV255G3SX Panasonic Electronic Components
AQV255G3SX

Panasonic Electronic Components

In Stock: 44

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV255G3S

Solid State Relay 50mA 2.2A 100V AC/DC-OUT 6-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 2.2A 100V AC/DC-OUT 6-Pin SOP Tube
Search Keywords: AQV255G3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV255G3S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Output Type: AC,DC
Maximum Output Voltage: 100 V
Maximum Output Current: 2.2 A
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 1.9mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV255G3S RoHS compliant?
Yes, AQV255G3S is RoHS compliant.
What is the lead time for AQV255G3S?
The standard lead time for AQV255G3S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order Quantity:
5
37 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.03
25
$8.22
75
$7.18
150
$7.16
300
$7.14
525
$7.09
1,050
$7.07
2,550 +
$7.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!