Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV255

Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 100 V
Maximum Output Current: 0.7 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 8.8 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV255 RoHS compliant?
Yes, AQV255 is RoHS compliant.
What is the lead time for AQV255?
The standard lead time for AQV255 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.192
50
$4.720
100
$4.160
250
$4.110
500
$4.100
1,000
$3.660
2,500
$3.650
5,000
$3.640
7,500 +
$3.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!