Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV254HAZ

Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords: AQV254HAZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV254HAZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC12933,DC12933
Maximum Output Voltage: 320 V
Maximum Output Current: 0.15 A
Output Device: MOSFET12932
Input Type: DC12923
Mounting: Surface Mount
Circuit Arrangement: 1 Form A12919
Dimension: 8.8 x 6.4 x 3.412920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV254HAZ RoHS compliant?
Yes, AQV254HAZ is RoHS compliant.
What is the lead time for AQV254HAZ?
The standard lead time for AQV254HAZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.42
50
$2.95
100
$2.89
250
$2.84
500
$2.81
1,000
$2.78
3,000
$2.77
5,000 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!