- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV254HA
Panasonic Electronic Components
AQV254HA
Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV254HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:320 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:8.8 x 6.4 x 3.412920mmmm