- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV253HAZ
Panasonic Electronic Components
AQV253HAZ
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords: AQV253HAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV253HAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 x 3.4 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQV253HAZ RoHS compliant?
Yes, AQV253HAZ is RoHS compliant.
What is the lead time for AQV253HAZ?
The standard lead time for AQV253HAZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.66
100
$3.65
250
$3.39
500
$3.21
1,000
$3.20
3,000
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing