- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV253HA
AQV253HA
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV253HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV253HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.2 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:8.8 x 6.4 x 3.412920mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.21
250
$4.09
500
$3.86
1,000
$3.76
2,500
$3.66
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing