- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV253AX
AQV253AX
Panasonic Electronic Components
The AQV253AX is a 1-Form-A PhotoMOS solid-state relay in a DIP6-pin package, rated for a 250V load voltage and 200mA load curr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AQV253AX is a 1-Form-A PhotoMOS solid-state relay in a DIP6-pin package, rated for a 250V load voltage and 200mA load current.
Search Keywords: AQV253AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV253AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 x 3.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
458
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$4.05
100
$3.85
250
$3.64
500
$3.52
1,000
$3.38
3,000
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing