- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV253A
AQV253A
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: AQV253A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV253A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471500150
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.2 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:8.8 x 6.4 x 3.412920mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Ships today, if you order in
Buy all 22 in-stock or the regular minimum order quantity of 50
Stock lot only:
22
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.597
50
$3.270
100
$3.200
250
$3.110
500
$3.050
1,000
$2.980
2,500 +
$2.890
Click for Quote
Log in
to unlock special pricing