- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV252H
AQV252H
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV252H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV252H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.13 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.21
250
$4.09
500
$3.86
1,000
$3.21
2,500
$3.04
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing