Available Replacements
Alternative Packaging
AQV252A AQV252A Panasonic Electronic Components
AQV252A

Panasonic Electronic Components

In Stock: 1,015

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV252AX

The AQV252AX is a 1-Form-A PhotoMOS solid-state relay in a surface-mount DIP6 package, rated for a 60V load voltage and 400mA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQV252AX is a 1-Form-A PhotoMOS solid-state relay in a surface-mount DIP6 package, rated for a 60V load voltage and 400mA load current.
Search Keywords: AQV252AX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV252AX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 48 V
Maximum Output Current: 0.4 A
Output Device: MOSFET
Input Type: DC
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 8.8 x 6.4 x 3.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV252AX RoHS compliant?
Yes, AQV252AX is RoHS compliant.
What is the lead time for AQV252AX?
The standard lead time for AQV252AX is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.75
50
$4.59
100
$4.05
250
$4.01
500
$4.00
1,000
$3.57
3,000
$3.37
5,000 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!