- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV251A
AQV251A
Panasonic Electronic Components
The AQV251A is a HE 1 Form A PhotoMOS relay in a DIP6-pin package, rated for a 40V load voltage and 500mA load current.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AQV251A is a HE 1 Form A PhotoMOS relay in a DIP6-pin package, rated for a 40V load voltage and 500mA load current.
Search Keywords: AQV251A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV251A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:32 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 x 3.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$4.21
100
$4.03
250
$3.71
500
$3.53
1,000
$3.43
2,500
$3.42
5,000
$3.41
7,500 +
$3.40
Click for Quote
Log in
to unlock special pricing