Available Replacements
Alternatif paketleme
AQV234A AQV234A Panasonic Electronic Components
AQV234A

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV234AX

The AQV234AX is a high-sensitivity, 1-Form-A solid-state PhotoMOS relay in a DIP6 package, capable of switching AC or DC loads ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQV234AX is a high-sensitivity, 1-Form-A solid-state PhotoMOS relay in a DIP6 package, capable of switching AC or DC loads up to 400V and 120mA.
Search Keywords: AQV234AX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV234AX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Dimension: 8.8 x 6.4 x 3.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV234AX RoHS compliant?
Yes, AQV234AX is RoHS compliant.
What is the lead time for AQV234AX?
The standard lead time for AQV234AX is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.56
50
$3.34
100
$3.27
250
$3.18
500
$3.11
1,000
$3.05
3,000 +
$2.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!