Available Replacements
Alternative Packaging
AQV227NS AQV227NS Panasonic Electronic Components
AQV227NS

Panasonic Electronic Components

In Stock: 116

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQV227NSZ

Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: AQV227NSZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQV227NSZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 200 V
Maximum Output Current: 0.05 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 6.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQV227NSZ RoHS compliant?
Yes, AQV227NSZ is RoHS compliant.
What is the lead time for AQV227NSZ?
The standard lead time for AQV227NSZ is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks can ship 8/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$6.06
500
$3.73
750
$2.95
1,000 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!